help desk software
DATA SHEET

603-GP-01

Marathon Special Products

Conn Terminal Block 2 POS Screw ST Panel Mount 50A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-01
Alias/AKA:
0650501
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
Conn Terminal Block 2 POS Screw ST Panel Mount 50A
Search Keywords:
603GP01
IN STOCK: 25
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$9.31
$232.750
50
$8.52
$426.000
100
$8.26
$826.000
250
$7.72
$1,930.000
500
$7.45
$3,725.000
1,000
$7.23
$7,230.000
2,500
$7.16
$17,900.000
5,000 +
$7.09
$35,450.000
Tools/3D Models
Product Guides