603-GP-02
Marathon Special ProductsConn Barrier Strip 4 POS 17.4mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-02
Alias/AKA:
0650502
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 603-GP-02 is a high-quality Conn Barrier Strip suitable for a variety of applications. It features 4 positions and comes with a 17.4mm screw cable mount. With a current rating of 50A, this Conn Barrier Strip ensures efficient and safe electrical connections. Its durable construction ensures reliable performance and longevity. Whether you need to organize or terminate electrical connections, this barrier strip is a perfect choice. Trust the MARATHON/KULKA 603-GP-02 for secure and efficient cable management.
Search Keywords:
603GP02
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
On Order:
150
can ship 10/24/24
Minimum Order:
25
Available in less than min:
6
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$9.537
$9.537
25
$8.670
$216.750
50
$8.140
$407.000
100
$7.650
$765.000
250
$7.570
$1,892.500
500
$7.500
$3,750.000
1,000
$7.420
$7,420.000
2,500
+
$7.350
$18,375.000
DOWNLOADS