603-GP-03
Marathon Special ProductsConn Barrier Strip 6 POS 17.4mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-03
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA Part 603-GP-03 is a high-quality Conn Barrier Strip designed to provide reliable electrical connections in various applications. This 6-position barrier strip features a screw cable mount for easy installation and a durable construction capable of handling up to 50A of current. With a compact size of 17.4mm, it is ideal for space-restricted environments. Trust the MARATHON/KULKA Part 603-GP-03 to deliver secure and efficient electrical connections for your projects.
Search Keywords:
603GP03
Possible Replacement options available. See Alternatives
IN STOCK:
1,875
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.76
$63.800
25
$12.21
$305.250
50
$11.51
$575.500
100
$10.82
$1,082.000
250
$10.71
$2,677.500
500
$10.60
$5,300.000
1,000
+
$10.50
$10,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CA5-01
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, A LINE
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
324086
TERMINAL,PIDG R 16-14 12
P10-14R-D
Ring Terminal, 14 – 10 AWG, 1/4" stud size, non-insulated, bulk package.
SU203M-K50
Circuit Breaker Miniature 3Pole 50A