603-GP-03PSB
Marathon Special ProductsConn Terminal Block 6 POS 17.4mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-03PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Maximum Current Rating:
30 A
MARATHON/KULKA part 603-GP-03PSB is a reliable and durable terminal block designed for connecting various electrical components. This 6-position terminal block features a convenient screw panel mount, allowing for easy installation in industrial applications. With a current rating of 30A, this terminal block provides secure and efficient power distribution. Its compact design, measuring 17.4mm, ensures space-saving installation while maintaining excellent electrical connectivity. Ideal for heavy-duty applications, the MARATHON/KULKA 603-GP-03PSB terminal block guarantees reliable and safe connections.
Search Keywords:
603GP03PSB
Possible Replacement options available. See Alternatives
IN STOCK:
14
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$18.86
$94.300
10
$18.58
$185.800
25
$18.30
$457.500
50
$13.72
$686.000
75
$12.81
$960.750
100
+
$12.55
$1,255.000
Product Guides