603-GP-04
Marathon Special ProductsConn Barrier Strip 8 POS 17.4mm Screw ST Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-04
Alias/AKA:
0650504
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 603-GP-04 is a high-quality Conn Barrier Strip designed for reliable electrical connections. It features 8 positions and a sturdy construction, making it ideal for demanding applications. This strip has a 17.4mm spacing and screws for secure fastening. It can be easily panel mounted, ensuring hassle-free installation. With a current rating of 50A, this barrier strip provides ample power handling capability. Trust MARATHON/KULKA 603-GP-04 for durable and efficient electrical connections in various industrial and commercial settings.
Search Keywords:
603GP04
IN STOCK:
745
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$16.68
$83.400
25
$15.96
$399.000
50
$15.05
$752.500
100
$14.15
$1,415.000
250
$14.00
$3,500.000
500
$13.86
$6,930.000
1,000
+
$13.73
$13,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1504STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
621-RZ-12
Double Row Barrier Strip - 12 pole/24 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VD...
T92P7A22-120
High Power PCB Relay - 2 form A (2 NO) - 120VAC Coil - 30A Contact Rating - 600VAC Switchi...
602-GP-03
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A
DV18-250B-CY
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...