603-GP-05
Marathon Special ProductsConn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-05
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 603-GP-05 is a reliable and sturdy Conn Barrier Strip, designed for easy and secure connection of electrical cables. With a total of 10 POS (positions), this strip provides an efficient solution for organizing and distributing power in various applications. The strip features a robust design with 17.4mm screw terminals, ensuring safe and secure cable mounting. Rated for a maximum current of 50A, it offers ample power capacity for demanding electrical setups. Whether used in industrial environments or DIY projects, the Marathon/Kulka 603-GP-05 offers exceptional quality and performance.
Search Keywords:
603GP05
Possible Replacement options available. See Alternatives
IN STOCK:
71
Ships today, if you order in
On Order:
100
can ship 11/27/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$40.52
$40.520
10
$36.04
$360.400
25
$34.92
$873.000
50
$33.88
$1,694.000
100
$31.96
$3,196.000
250
$31.08
$7,770.000
500
+
$30.62
$15,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEGH66-1-62F-15.0-91-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A
601-GP-03
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
202D132-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin
B20J5K0E
Res Wirewound 5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
671-GP-05
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A