help desk software
DATA SHEET

603-GP-05PSB

Marathon Special Products

Conn Terminal Block 10 POS 17.4mm Screw Panel Mount 30A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-05PSB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Maximum Current Rating:
30 A
Conn Terminal Block 10 POS 17.4mm Screw Panel Mount 30A
Search Keywords:
603GP05PSB
  Possible Replacement options available.  See Alternatives
IN STOCK: 89
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.44
$45.440
5
$31.76
$158.800
10
$29.05
$290.500
25
$28.15
$703.750
50
$27.29
$1,364.500
75
$27.02
$2,026.500
100 +
$26.75
$2,675.000
Tools/3D Models
Product Guides