603-GP-08
Marathon Special ProductsConn Terminal Block 16 POS 17.4mm Screw ST Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-08
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 603-GP-08 is a highly reliable and durable Conn Terminal Block designed for efficient and secure electrical connections. With 16 positions and a compact size of 17.4mm, this terminal block is perfect for various applications. It features a screw connection type, ensuring a firm and stable connection. The panel mount design allows for easy installation on panels or circuit boards. With a maximum current rating of 50A, this terminal block is suitable for high-power applications. Trust the MARATHON/KULKA 603-GP-08 for all your electrical connections needs.
Search Keywords:
603GP08
Possible Replacement options available. See Alternatives
IN STOCK:
115
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$31.03
$31.030
5
$29.03
$145.150
25
$26.87
$671.750
50
$25.71
$1,285.500
100
$24.66
$2,466.000
250
$24.00
$6,000.000
500
+
$23.64
$11,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GBPC-13
Conn Barrier Strip 13 POS 11.11mm Solder ST Thru-Hole 20A
Y96G133H0FPLFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bul...
603-GP-06
Conn Barrier Strip 12 POS 17.4mm Screw ST Panel Mount 50A
9019000000
Wire End Ferrule - 20AWG - White - O/A L: 12mm-Pin L: 6mm - 500/Pkg
600A-GP-08
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A