603-GP-08PSB
Marathon Special ProductsConn Barrier Strip 16 POS 17.4mm Screw ST Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-08PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
50 A
Wire Size:
10-12 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 603-GP-08PSB is a high-quality Conn Barrier Strip that offers reliable and secure connections for your electrical applications. With a 16-position design and 17.4mm spacing, this barrier strip is perfect for organizing and connecting multiple wires. Its panel mount installation allows for easy and convenient mounting on circuit boards or control panels. The 50A rating ensures its capability to handle substantial power loads. Featuring sturdy screw terminals, this barrier strip ensures a secure and durable connection. Trust the MARATHON/KULKA 603-GP-08PSB for your electrical needs.
Search Keywords:
603GP08PSB
Possible Replacement options available. See Alternatives
IN STOCK:
87
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.20
$74.200
5
$51.86
$259.300
10
$47.44
$474.400
25
$45.01
$1,125.250
50
$44.56
$2,228.000
75
$44.12
$3,309.000
100
+
$43.68
$4,368.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-7.50
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 277VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
IULNK11-1-52-100.
Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mou...