603-GP-10PSB
Marathon Special ProductsConn Barrier Strip 20 POS 17.4mm Screw ST Panel Mount 50A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
603-GP-10PSB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
17.4 mm
Number of Circuits:
10
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
6-16 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 603-GP-10PSB is a high-quality conn barrier strip designed for reliable and secure electrical connections. With 20 positions and a compact size of 17.4mm, it is ideal for panel mount installations.Featuring durable screw terminals, this barrier strip provides a strong and secure connection for wires up to 50A. Its sturdy construction ensures long-lasting performance and prevents any potential electrical hazards.This barrier strip is perfect for a wide range of applications that require multiple electrical connections, such as industrial machinery, control panels, and power distribution systems. Its panel mount design allows for easy and convenient installation.Trust the Marathon/Kulka 603-GP-10PSB to deliver exceptional performance, reliable connections, and utmost safety for your electrical projects.
Search Keywords:
603GP10PSB
Possible Replacement options available. See Alternatives
IN STOCK:
34
Ships today, if you order in
On Order:
100
can ship 11/27/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$100.65
$100.650
5
$99.14
$495.700
10
$97.65
$976.500
25
$96.19
$2,404.750
50
$50.92
$2,546.000
75
$35.83
$2,687.250
100
+
$35.12
$3,512.000
Product Guides