604-GP-04PSB
Marathon Special ProductsConn Barrier Strip 8 POS 22.2mm Screw Panel Mount 70A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
604-GP-04PSB
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
22.2 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
70 A
Wire Size:
4-12 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 604-GP-04PSB is a top-of-the-line Conn Barrier Strip designed for heavy-duty electrical applications. With 8 positions, this barrier strip offers excellent connectivity and flexibility for your wiring needs. Its 22.2mm screw panel mount ensures secure installation on any panel or surface. The strip is capable of handling currents up to 70A, making it perfect for high-power applications. Trust MARATHON/KULKA 604-GP-04PSB to provide robust performance and reliable electrical connections in industrial and commercial settings.
Search Keywords:
604GP04PSB
IN STOCK:
35
Can Ship immediately
On Order:
120
can ship 1/13/25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$32.07
$32.070
10
$27.46
$274.600
40
$26.48
$1,059.200
80
$25.06
$2,004.800
120
$24.35
$2,922.000
280
$24.11
$6,750.800
520
+
$23.87
$12,412.400
Product Guides
CUSTOMERS
ALSO BOUGHT
219-4-1REC4-33057-2
Hydraulic Magnetic Circuit Breaker, 4 Pole, 209 Series | Sensata - Airpax 219-4-1REC4-3305...
PF-27N25WQ
Audio 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
IELK1-1-52F-5.00-01-V
Circuit Breaker Magnetic 1Pole 5A
2-5174341-5
D Sub Connector - 68 Contacts - Plug - Through Hole - AMPLIMITE .050 II Series - Zinc Body...
249-4517-000
Connector Accessory - 0.75in Max Cable Dia - Backshell - Aluminum Alloy