604-GP-05PSB
Marathon Special ProductsConn Barrier Strip 10 POS 22.2mm Screw Panel Mount 70A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
604-GP-05PSB
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
22.2 mm
Number of Circuits:
5
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
70 A
Wire Size:
4-12 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 604-GP-05PSB is a high-quality Conn Barrier Strip designed for various power and wiring applications. It features 10 positions for secure and organized connections, with a robust 22.2mm screw panel mount for easy installation. With a maximum current rating of 70A, this barrier strip ensures efficient power distribution and reliable performance. Ideal for industrial and commercial applications where strong and secure connections are essential.
Search Keywords:
604GP05PSB
IN STOCK:
152
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.68
$53.680
5
$37.52
$187.600
40
$32.89
$1,315.600
80
$32.56
$2,604.800
120
$32.01
$3,841.200
280
$31.46
$8,808.800
520
+
$31.14
$16,192.800
Product Guides
CUSTOMERS
ALSO BOUGHT
IS604-XP-05
Insulator Strip - For Use With Marathon 604 Series Barrier Terminal Blocks - 5 Terminals.
621-RZ-18
Double Row Barrier Strip - 18 pole/36 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VD...
621-RZ-02
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC ...
J604
Jumper (Busbar) - J Type Jumper - Terminal Blocks - 2 Positions - 0.88 ".