604-GP-07PSB
Marathon Special ProductsConn Barrier Strip 14 POS 22.2mm Screw Panel Mount 70A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
604-GP-07PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
22.2 mm
Number of Circuits:
7
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
70 A
Wire Size:
4-12 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 604-GP-07PSB is a high-quality Conn Barrier Strip designed for panel mounting. With 14 positions and a screw connection type, this barrier strip provides a reliable and secure connection for various electrical applications. It has a 22.2mm spacing, allowing for easy installation and organization of wiring. Additionally, this barrier strip is capable of handling a current of up to 70A, ensuring efficient and uninterrupted power flow. Perfect for industrial and commercial setups, the MARATHON/KULKA Conn Barrier Strip 604-GP-07PSB is a durable and dependable solution for all your wiring needs.
Search Keywords:
604GP07PSB
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$66.74
$66.740
5
$46.64
$233.200
24
$41.76
$1,002.240
48
$40.48
$1,943.040
72
$40.08
$2,885.760
120
$39.41
$4,729.200
264
+
$38.73
$10,224.720
Product Guides