604-GP-08PSB
Marathon Special ProductsConn Barrier Strip 16 POS 22.2mm Screw Panel Mount 70A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
604-GP-08PSB
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
22.2 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
70 A
Wire Size:
4-12 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 604-GP-08PSB is a high-quality Conn Barrier Strip designed for reliable and secure electrical connections. It features 16 positions and a 22.2mm screw panel mount for easy installation. With a current rating of 70A, this barrier strip is suitable for heavy-duty applications. Trust the Marathon/Kulka 604-GP-08PSB to provide secure and dependable electrical connections in various industrial and commercial settings.
Search Keywords:
604GP08PSB
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$67.39
$67.390
5
$54.39
$271.950
10
$53.85
$538.500
25
$51.10
$1,277.500
50
$50.59
$2,529.500
100
$50.08
$5,008.000
250
+
$48.40
$12,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0002
Conn Relay Socket SKT 6 POS Screw ST
GPD
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPC
Electromechanical Relay 48VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPDN
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPIC680
Time Delay Relay - 120VAC - 4PDT - 10 A.