605-GP-02PSB
Marathon Special ProductsConn Barrier Strip 2 POS 28.6mm Screw RA Panel Mount 90A Kulka® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
605-GP-02PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
28.6 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
90 A
Wire Size:
2-12 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 605-GP-02PSB is a reliable and high-quality Conn Barrier Strip. It is designed for panel mounting and features a 2-position configuration. With a screw-type connection and a right-angle design, it is convenient and easy to install. This barrier strip has a maximum current rating of 90A, ensuring it can handle demanding electrical applications. Manufactured by Kulka®, a renowned brand known for their durable and efficient electrical components, this Conn Barrier Strip is built to last and provide excellent performance.
Search Keywords:
605GP02PSB
IN STOCK:
64
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$36.10
$36.100
5
$30.58
$152.900
40
$27.41
$1,096.400
80
$26.30
$2,104.000
120
$26.04
$3,124.800
280
$25.78
$7,218.400
520
+
$25.52
$13,270.400
Product Guides
CUSTOMERS
ALSO BOUGHT
601J
Conn Jumper 2 POS 11.43mm ST
603-GP-12
Conn Barrier Strip 24 POS 17.4mm Screw ST Panel Mount 50A
MS601-4-XP-1A
Marking Strips - 601 (801) Series - Double Row - XP (General Purpose Laminate) - 4 Termina...
J603
Conn Jumper 2 POS 17.52mm ST
W31-X2M1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC