help desk software
DATA SHEET

621-RZ-02-3765

Marathon Special Products

Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-02-3765
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Current Rating:
20 A
Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords:
621RZ023765
IN STOCK: 50
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.46
$161.500
50
$5.91
$295.500
100
$5.72
$572.000
250
$5.35
$1,337.500
500
$5.17
$2,585.000
1,000
$5.01
$5,010.000
2,500
$4.94
$12,350.000
5,000 +
$4.86
$24,300.000
Older Equivalent
202HBSP
202HBSP
VIEW PRODUCT
Tools/3D Models
Product Guides