help desk software
DATA SHEET

621-RZ-02-3767

Marathon Special Products

Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-02-3767
Alias/AKA:
0629062
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 621-RZ-02-3767 is a high-quality, double row barrier strip designed for various electrical applications. This barrier strip features 2 poles and 4 positions, allowing for secure and organized connections. Equipped with #6-32 SEMS pressure saddle screw with a lock washer, this barrier strip ensures a reliable and sturdy connection. It is rated for a maximum current of 20A and can handle voltages up to 600VAC/VDC, providing excellent performance and durability.Designed for panel mount installation, this barrier strip is easy to install and offers flexibility in wiring applications. It is also rated for temperatures up to 125°C, making it suitable for demanding environments.With its excellent construction and wide range of capabilities, the MARATHON/KULKA double row barrier strip is a reliable choice for any electrical project that requires secure connections and efficient power management.
Search Keywords:
621RZ023767
IN STOCK: 0
On Order:
25   can ship 12/16/24 
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.918
$147.950
50
$5.612
$280.600
100
$4.891
$489.100
250
$4.688
$1,172.000
500
$4.641
$2,320.500
1,000
$4.594
$4,594.000
2,500
$4.548
$11,370.000
5,000 +
$4.503
$22,515.000
Tools/3D Models
Product Guides