621-RZ-03
Marathon Special ProductsDouble Row Barrier Strip - 3 pole/6 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-03
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The Marathon/Kulka part 621-RZ-03 is a highly reliable and durable double row barrier strip. With a 3 pole/6 position design, it is perfect for various electrical applications. The strip features #6-32 Phil-Slot screws for easy installation and can handle currents up to 20A and voltages up to 600VAC/VDC. Designed for panel mounting, it ensures a secure and stable electrical connection. Additionally, this barrier strip is capable of withstanding high temperatures of up to 125°C, making it ideal for demanding industrial environments.
Search Keywords:
621RZ03
IN STOCK:
1,082
Can Ship immediately
On Order:
150
can ship 11/4/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$6.222
$155.550
100
$5.022
$502.200
250
$4.676
$1,169.000
500
$4.234
$2,117.000
1,000
$3.849
$3,849.000
2,500
$3.811
$9,527.500
5,000
$3.772
$18,860.000
7,500
+
$3.735
$28,012.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640524-0
Connector Housing - MR Series - Plug - 20 Positions - 4.2 mm - Miniature Rectangular Conne...
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658621-1
The Novo Receptacle Housing Assembly with Cover from TE is made from UL 94V-0 rated black ...
61765-1
FASTON ADAPTER .250 RECEPTACLE BR
640504-1
20P MR HDR ASSY V0