621-RZ-04
Marathon Special ProductsDouble Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-04
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
125(Max) °C
MARATHON/KULKA part 621-RZ-04 is a highly efficient and reliable Double Row Barrier Strip with 4 poles and 8 positions. It features #6-32 Phil-Slot Screws, making installation quick and hassle-free. This barrier strip is capable of handling high voltage and current, rated at 20A and 600VAC/VDC. Engineered for panel mount applications, it can withstand high temperatures up to 125°C. Ideal for various industrial and electrical settings, this durable barrier strip ensures secure connections and excellent electrical conductivity.
Search Keywords:
621RZ04
IN STOCK:
0
On Order:
150
can ship 11/21/24
100
can ship 12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.800
$145.000
50
$5.742
$287.100
100
$5.359
$535.900
250
$5.135
$1,283.750
500
$5.084
$2,542.000
1,000
$5.033
$5,033.000
2,500
$4.983
$12,457.500
5,000
+
$4.933
$24,665.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
822154-1
Assembly Tools, Chip Carrier Extraction Tool
1181-1/4X18YD
Tapes Single Side Adhesive Acrylic Copper Copper Foil 16.5m
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
5961000301
Toroid - 61 Material (200-1000 MHz) - OD 0.500" - ID 0.281" - Length 0.188"