621-RZ-04PSB
Marathon Special ProductsDouble Row Barrier Strip - 4 pole/8 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-04PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 621-RZ-04PSB is a high-quality double row barrier strip with a 4 pole/8 position configuration. It features #6-32 Phil-Slot brass screws that ensure secure and reliable connections. With a maximum rating of 20A and 600VAC/VDC, this barrier strip is suitable for a wide range of industrial applications. It is designed for panel mount installation and can withstand high temperatures up to 125°C. Trust in the durability and performance of the MARATHON/KULKA 621-RZ-04PSB for your electrical connections.
Search Keywords:
621RZ04PSB
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
167
can ship 11/28/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.99
$224.750
50
$8.22
$411.000
100
$7.97
$797.000
250
$7.80
$1,950.000
500
$7.18
$3,590.000
1,000
$6.24
$6,240.000
2,500
+
$6.18
$15,450.000
Product Guides