621-RZ-05
Marathon Special ProductsDouble Row Barrier Strip - 5 pole/10 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-05
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA 621-RZ-05 is a reliable and durable double row barrier strip designed for various industrial applications. It features five poles and ten positions, allowing for easy and efficient connectivity. The barrier strip is equipped with #6-32 Phil-Slot screws for secure and hassle-free installation. With a high current rating of 20A and a voltage rating of 600 VAC/VDC, this barrier strip is capable of handling demanding electrical requirements. The panel mount design ensures convenient installation on a variety of surfaces. Moreover, the strip is designed to operate at temperatures up to 125°C, making it suitable for applications in harsh environments. Trust the MARATHON/KULKA 621-RZ-05 for seamless and reliable electrical connections in your industrial projects.
Search Keywords:
621RZ05
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.55
$213.750
50
$7.39
$369.500
100
$7.19
$719.000
250
$6.67
$1,667.500
500
$6.39
$3,195.000
1,000
$6.16
$6,160.000
2,500
$6.10
$15,250.000
5,000
+
$6.04
$30,200.000
DOWNLOADS