621-RZ-06PSB
Marathon Special ProductsDouble Row Barrier Strip - 6 pole/12 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-06PSB
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
125(Max) °C
Double Row Barrier Strip - 6 pole/12 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords:
621RZ06PSB
Possible Replacement options available. See Alternatives
IN STOCK:
25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.80
$64.000
10
$12.61
$126.100
25
$12.42
$310.500
50
$9.31
$465.500
75
$8.69
$651.750
100
+
$8.52
$852.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PV10-38R-L
Ring Terminal, 12 – 10 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard packag...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
8956
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
0888.0001
CORD RETAINING KIT