help desk software
DATA SHEET

621-RZ-07

Marathon Special Products

Double Row Barrier Strip - 7 pole/14 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-07
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 621-RZ-07 is a highly reliable and versatile barrier strip that is designed to endure harsh conditions and deliver excellent performance. It features a compact double row design with 7 poles and 14 positions, making it suitable for various wiring applications.This barrier strip is equipped with durable #6-32 Phil-Slot screws for secure and easy connections. It has a robust current rating of 20A and can handle voltages up to 600VAC/VDC, making it suitable for both high-power and low-power applications.Designed for convenient installation, this barrier strip is panel mountable, ensuring a secure and stable connection within your electrical system. Additionally, it has a high-temperature rating of 125°C, making it suitable for use in demanding environments.Whether you need to create custom wiring solutions for industrial, commercial, or residential applications, the MARATHON/KULKA part 621-RZ-07 double row barrier strip is an excellent choice, offering versatile functionality, durability, and long-lasting performance.
Search Keywords:
621RZ07
IN STOCK: 31
Ships today, if you order in
On Order:
100   can ship 12/16/24 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.019
$275.475
50
$10.079
$503.950
75
$9.767
$732.525
100 +
$9.670
$967.000
Tools/3D Models
Product Guides