621-RZ-10
Marathon Special ProductsDouble Row Barrier Strip - 10 pole/20 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-10
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
10
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
125(Max) °C
The Marathon/Kulka part 621-RZ-10 is a durable and reliable double row barrier strip with 10 poles and 20 positions. It features #6-32 Phil-Slot screws, allowing for easy and secure connections. With a high current rating of 20A and a voltage rating of 600 VAC/VDC, this barrier strip is suitable for a wide range of applications. The panel mount design ensures easy installation on panels. With a temperature rating of 125°C, this barrier strip is built to withstand high temperatures and harsh conditions. Trust the Marathon/Kulka 621-RZ-10 for your electrical connection needs.
Search Keywords:
621RZ10
IN STOCK:
175
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
25
$12.64
$316.000
50
$11.92
$596.000
100
$11.21
$1,121.000
250
$11.10
$2,775.000
500
$10.99
$5,495.000
1,000
+
$10.88
$10,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BT-5
Conn Terminal Block F 10 POS 16.56mm Screw Panel Mount 30A
1502STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
1504STD
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
621-RZ-07
Double Row Barrier Strip - 7 pole/14 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC...
621-RZ-12
Double Row Barrier Strip - 12 pole/24 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VD...