621-RZ-30
Marathon Special ProductsDouble Row Barrier Strip - 30 pole/60 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
621-RZ-30
Alias/AKA:
0629530
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Double Row Barrier Strip - 30 pole/60 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords:
621RZ30
IN STOCK:
66
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$68.82
$68.820
5
$48.10
$240.500
10
$44.00
$440.000
25
$41.75
$1,043.750
50
$41.33
$2,066.500
100
$40.92
$4,092.000
250
+
$38.32
$9,580.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1422572
Conn Power Splicer Blocks 4 POS 20.6mm Screw Cable Mount 175A
27E123
Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
KRPA-14AY-120
Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket
HM25030-2SR
Modular Fuse Block - Two-pole - 0-30 A - 250 V - 10 kAIC - Class H | Class K - SR.