670A-GP-04
Marathon Special ProductsConn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-04
Alias/AKA:
0104081
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 670A-GP-04 is a high-quality Conn Barrier Strip designed for efficient and secure electrical connections. It features 8 positions with a 9.5mm screw panel mount, ensuring easy installation and stability. This barrier strip is built to provide a maximum current of 20A, making it suitable for a variety of applications. With its durable construction and reliable performance, this barrier strip is a trusted choice for professionals in the electrical industry.
Search Keywords:
670AGP04
IN STOCK:
50
Can Ship immediately
On Order:
150
can ship 11/25/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.86
$221.500
50
$8.46
$423.000
100
$8.22
$822.000
250
$7.77
$1,942.500
500
$7.56
$3,780.000
1,000
$7.45
$7,450.000
2,500
+
$7.18
$17,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
249-7871-3731-504F
249 LED PMI 0.375" Stovepipe Red, 14 VDC
66602-8
III+ PIN,18-14,TIN,LP
670A-GP-02
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A