670A-GP-08
Marathon Special ProductsConn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-08
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 670A-GP-08 is a reliable and durable Conn Barrier Strip designed for secure electrical connections. With 16 positions and a 9.5mm screw panel mount, it offers versatile and convenient installation options. This barrier strip is capable of handling up to 20A of current, making it suitable for various industrial and commercial applications. With its exceptional quality and robust design, this Conn Barrier Strip ensures stable and efficient electrical connections.
Search Keywords:
670AGP08
Possible Replacement options available. See Alternatives
IN STOCK:
173
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$34.09
$34.090
5
$33.58
$167.900
10
$33.07
$330.700
25
$32.58
$814.500
50
$20.05
$1,002.500
75
$15.87
$1,190.250
100
+
$15.55
$1,555.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
17305090
Hour Meters, Solid State Hour Meters And Counters
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
670A-GP-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
670A-GP-06
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A