670A-GP-10
Marathon Special ProductsConn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 670A-GP-10 is a high-quality Conn Barrier Strip designed for secure electrical connections. With 20 positions and a 9.5mm screw panel mount, this barrier strip ensures convenient and reliable installation. It is capable of handling a maximum current of 20A, making it suitable for a variety of applications. The strip features a sturdy construction and is panel-mountable, ensuring long-lasting performance in challenging environments. This 670A-GP-10 barrier strip is a reliable choice for professionals seeking a dependable and efficient electrical connection solution.
Search Keywords:
670AGP10
Possible Replacement options available. See Alternatives
IN STOCK:
192
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$43.94
$43.940
10
$39.08
$390.800
25
$37.86
$946.500
50
$36.74
$1,837.000
100
$34.66
$3,466.000
250
$33.70
$8,425.000
500
+
$33.19
$16,595.000
Product Guides