help desk software
DATA SHEET

670A-GP-12

Marathon Special Products

Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-12
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 670A-GP-12 is a high-quality Conn Barrier Strip that is designed specifically for secure and reliable electrical connections. This 24-position strip features a 9.5mm screw panel mount, making it easy to install on various panels or surfaces. With a maximum current rating of 20A, it is capable of handling heavy loads. This barrier strip is an excellent choice for applications that require a dependable and efficient electrical connection.
Search Keywords:
670AGP12
IN STOCK: 104
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.73
$45.730
5
$45.05
$225.250
10
$44.37
$443.700
25
$43.71
$1,092.750
50
$26.90
$1,345.000
75
$21.29
$1,596.750
100 +
$20.87
$2,087.000
Older Equivalent
670-GP-12
670-GP-12
VIEW PRODUCT
Tools/3D Models
Product Guides