670A-GP-12PSB
Marathon Special ProductsConn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A Kulka®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-12PSB
RoHS:
Yes
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
-40 to 150 °C
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A Kulka®
Search Keywords:
670AGP12PSB
IN STOCK:
11
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$57.14
$57.140
5
$39.93
$199.650
10
$36.53
$365.300
25
$35.40
$885.000
50
$34.32
$1,716.000
75
$33.97
$2,547.750
100
+
$33.63
$3,363.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
37TB14F
Conn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A
CES-1
Heat Shrink Cable Entry Seal ST Polyolefin Automotive