670A-GP-20
Marathon Special ProductsConn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-20
Alias/AKA:
0120081
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
20
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 670A-GP-20 is a high-quality Conn Barrier Strip that offers reliable and secure wire connections. With 40 positions and a 9.5mm screw panel mount design, this barrier strip is ideal for applications requiring multiple connections. It has a maximum current rating of 20A, making it suitable for various power distribution or control panel setups. Designed for easy installation, this barrier strip ensures a tight and secure fit, reducing the risk of loose connections. Trust the MARATHON/KULKA part 670A-GP-20 for durable and efficient wire connections in your industrial, commercial, or residential projects.
Search Keywords:
670AGP20
IN STOCK:
102
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$113.96
$113.960
5
$92.90
$464.500
10
$90.93
$909.300
25
$89.03
$2,225.750
50
$88.14
$4,407.000
75
$69.38
$5,203.500
100
+
$68.00
$6,800.000
Product Guides