Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-GP-4
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670AGP4
Possible Replacement options available. See Alternatives
IN STOCK:
38
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.24
$22.400
100
$1.82
$182.000
250
$1.74
$435.000
500
$1.69
$845.000
1,000
$1.60
$1,600.000
2,500
$1.55
$3,875.000
5,000
$1.51
$7,550.000
7,500
+
$1.49
$11,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5PA2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal ...
670A-GP-10
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
DT-2RV2-A7
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
670A-GP-12
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
2643480002
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 236 ohms@100MHz - OD 0.485” ...