Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-04PSB
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-04PSB is a reliable and efficient Terminal Block. It features a double row design, offering enhanced connectivity and versatility for a wide range of applications. With its durable construction and high-quality materials, this terminal block ensures secure and long-lasting connections. Designed for easy installation and maintenance, it is an ideal choice for various industrial and commercial projects.
Search Keywords:
670ARZ04PSB
Possible Replacement options available. See Alternatives
IN STOCK:
187
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.252
$131.300
100
$4.239
$423.900
250
$4.064
$1,016.000
500
$3.979
$1,989.500
1,000
$3.939
$3,939.000
2,500
$3.900
$9,750.000
5,000
$3.861
$19,305.000
7,500
+
$3.822
$28,665.000
Product Guides