670A-RZ-05
Marathon Special ProductsConn Barrier Strip 10 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-05
Alias/AKA:
0619505
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The Marathon/Kulka part 670A-RZ-05 is a high quality Conn Barrier Strip designed for reliable electrical connections. It features 10 positions and a 9.5mm screw for easy installation onto panels. With a sturdy panel mount design, this barrier strip can handle a maximum current rating of 20A, making it suitable for a wide range of applications. Ensure secure and efficient electrical connections with this dependable Marathon/Kulka Conn Barrier Strip.
Search Keywords:
670ARZ05
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$4.672
$116.800
100
$4.256
$425.600
250
$4.214
$1,053.500
500
$4.172
$2,086.000
1,000
$4.130
$4,130.000
2,500
$4.089
$10,222.500
5,000
$4.048
$20,240.000
7,500
+
$4.007
$30,052.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1323570CH
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
701-14-02109
Contact PIN Crimp ST Cable Mount
670A-RZ-10
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
SM4939
SMA Female (Jack) to SMA Female (Jack) 4 Hole Flange Adapter, Passivated Stainless Steel B...