670A-RZ-06
Marathon Special ProductsConn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-06
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-06 is a reliable and durable Conn Barrier Strip designed for easy panel mounting. With 12 positions, this strip is suitable for various wiring applications. It features a 9.5mm screw terminal, providing a secure and efficient connection. The strip has a maximum current rating of 20A, ensuring optimal performance. Whether for industrial or commercial use, this Conn Barrier Strip is an ideal choice for managing multiple connections with ease and efficiency.
Search Keywords:
670ARZ06
Possible Replacement options available. See Alternatives
IN STOCK:
480
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$9.28
$232.000
50
$8.49
$424.500
100
$8.22
$822.000
250
$7.26
$1,815.000
500
$6.23
$3,115.000
1,000
$6.17
$6,170.000
2,500
$6.11
$15,275.000
5,000
+
$6.04
$30,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
78B05ST
Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
670A-GP-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
670A-RZ-04
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A