help desk software
DATA SHEET

670A-RZ-06PSB

Marathon Special Products

Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-06PSB
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
6
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670ARZ06PSB
  Possible Replacement options available.  See Alternatives
IN STOCK: 513
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$6.04
$151.000
50
$5.86
$293.000
100
$5.61
$561.000
250
$5.39
$1,347.500
500
$5.18
$2,590.000
1,000
$5.06
$5,060.000
2,500
$4.94
$12,350.000
5,000 +
$4.86
$24,300.000
Tools/3D Models
Product Guides