670A-RZ-08
Marathon Special ProductsConn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-08
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-08 is a Conn Barrier Strip designed for electrical panel mounting applications. This 16-position strip is equipped with 9.5mm screw terminals, allowing for secure and convenient wire connections. With a maximum current rating of 20A, this barrier strip is suitable for various industrial and commercial applications. Its durable construction ensures long-lasting performance and reliable electrical connections. Perfect for organizing and managing wiring in control panels or equipment, the 670A-RZ-08 offers a practical and efficient solution for your electrical needs.
Search Keywords:
670ARZ08
Possible Replacement options available. See Alternatives
IN STOCK:
306
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$10.23
$255.750
50
$9.69
$484.500
100
$9.11
$911.000
250
$9.02
$2,255.000
500
$8.93
$4,465.000
1,000
$8.84
$8,840.000
2,500
$8.75
$21,875.000
5,000
+
$8.66
$43,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
600RJS-08
Conn Jumper 8 POS 9.5mm ST
600RJS-14
Jumper (Busbar) - Jumper - Barrier Terminal Blocks - 14 Positions - 9.5 mm.
PLT2M-M30
Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, heat stabilized nylon 6...
600RJS-16
Conn Jumper 16 POS 9.5mm ST
08172
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome ...