670A-RZ-16
Marathon Special ProductsConn Barrier Strip 32 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-16
Alias/AKA:
0619516
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
16
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-16 is a high-quality conn barrier strip featuring 32 positions and a 9.5mm screw panel mount design. With a maximum current rating of 20A, it provides secure and efficient connection for various electrical applications. This barrier strip offers easy installation and reliable performance, making it a preferred choice for professionals in the industry.
Search Keywords:
670ARZ16
IN STOCK:
94
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.79
$68.950
10
$13.58
$135.800
25
$13.38
$334.500
50
$10.04
$502.000
75
$9.37
$702.750
100
+
$9.18
$918.000
Product Guides
CUSTOMERS
ALSO BOUGHT
670A-RZ-14
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
G1X2LG6
Raceway Duct - Wide Slot Base Only - 1.8 m - Panduct Type G - 32 mm - 53.8 mm - Grey.
G1X4LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 1"W x 4"H - 6' Length - LF PVC