Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-18
Alias/AKA:
0619518
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
18
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
Conn Barrier Strip 36 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670ARZ18
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$16.874
$16.874
5
$15.340
$76.700
10
$15.110
$151.100
25
$14.880
$372.000
50
$11.160
$558.000
75
$10.420
$781.500
100
+
$10.210
$1,021.000
Product Guides