670A-RZ-20
Marathon Special ProductsConn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-20
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-20 is a high-quality Conn Barrier Strip designed for easy panel mount installation. It features 40 positions with a 9.5mm screw terminal layout, making it suitable for a wide range of electrical applications. With a solid construction and a maximum current rating of 20A, this barrier strip ensures reliable and secure connections for power distribution and control. Whether for industrial, commercial, or residential applications, the MARATHON/KULKA 670A-RZ-20 is a dependable choice for managing electrical connections efficiently.
Search Keywords:
670ARZ20
Possible Replacement options available. See Alternatives
IN STOCK:
500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$18.69
$93.450
25
$14.21
$355.250
50
$13.43
$671.500
100
$12.58
$1,258.000
250
$11.90
$2,975.000
500
$11.26
$5,630.000
1,000
+
$11.14
$11,140.000
Product Guides