670A-RZ-20PSB
Marathon Special ProductsConn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-20PSB
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 670A-RZ-20PSB is a high-quality Conn Barrier Strip designed for secure and efficient electrical connections. With 40 positions and a 9.5mm screw panel mount, this barrier strip is ideal for heavy-duty applications. It can handle a maximum current of 20A, ensuring superior performance and reliability. Whether for industrial or commercial use, this barrier strip offers convenient wiring and easy installation. Trust MARATHON/KULKA for innovative and durable solutions for your electrical needs.
Search Keywords:
670ARZ20PSB
Possible Replacement options available. See Alternatives
IN STOCK:
200
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$29.71
$29.710
5
$29.26
$146.300
10
$28.82
$288.200
25
$28.39
$709.750
50
$17.47
$873.500
75
$13.83
$1,037.250
100
+
$13.56
$1,356.000
Product Guides