670A-RZ-24
Marathon Special ProductsConn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-24
Alias/AKA:
0619524
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
24
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA 670A-RZ-24 is a reliable and high-quality Conn Barrier Strip, designed to provide secure and efficient electrical connections. This barrier strip features 48 positions and a 9.5mm screw for mounting on panels, making it suitable for a wide range of industrial applications. With a current rating of 20A, this barrier strip ensures excellent performance and safety in demanding environments. Trust in the MARATHON/KULKA 670A-RZ-24 to deliver dependable and effective electrical connections for your projects.
Search Keywords:
670ARZ24
IN STOCK:
99
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$28.44
$142.200
10
$23.18
$231.800
25
$19.99
$499.750
50
$16.78
$839.000
75
$16.43
$1,232.250
100
+
$16.26
$1,626.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
026-1192-300
Green Stovepipe Panel Mount Indicator Cap, Internal Fluting
080-0410-05-953
One Inch INCAND PMI Base
MS272912
670A-RZ-10
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
88641-RED-100
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 2Conductors 24AWG 2.69m...