Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670A-RZ-30
Alias/AKA:
0619530
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
30
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
130(Max) °C
Conn Barrier Strip 60 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670ARZ30
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$41.91
$41.910
5
$29.29
$146.450
10
$29.00
$290.000
25
$25.97
$649.250
50
$25.17
$1,258.500
75
$24.92
$1,869.000
100
+
$24.67
$2,467.000
Product Guides