help desk software
DATA SHEET

670-GP-06

Marathon Special Products

Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670-GP-06
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 20A
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.275
$41.375
25
$3.188
$79.700
100
$2.534
$253.400
250
$2.354
$588.500
500
$2.273
$1,136.500
1,000
$2.123
$2,123.000
2,500
$2.054
$5,135.000
5,000 +
$2.021
$10,105.000
RECOMMENDED REPLACEMENT
670A-GP-06
670A-GP-06
VIEW PRODUCT
Tools/3D Models
Product Guides