Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670-GP-08
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670GP08
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.265
$51.325
25
$3.957
$98.925
50
$3.397
$169.850
100
$3.144
$314.400
250
$2.922
$730.500
500
$2.725
$1,362.500
1,000
$2.635
$2,635.000
2,500
+
$2.549
$6,372.500
Product Guides