Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
670-GP-09
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
9
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn Barrier Strip 18 POS 9.5mm Screw Panel Mount 20A
Search Keywords:
670GP09
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$12.137
$12.137
5
$11.034
$55.170
25
$4.251
$106.275
50
$3.650
$182.500
100
$3.378
$337.800
250
$3.139
$784.750
500
$2.927
$1,463.500
1,000
$2.830
$2,830.000
2,500
+
$2.739
$6,847.500
Product Guides