help desk software

671-GP-02

Marathon Special Products

Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-02
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
2
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 671-GP-02 is a high-quality Conn Barrier Strip, designed for secure and efficient connections. It features 4 positions and a compact design, with a 11.1mm screw panel mount. This barrier strip is capable of handling up to 20A of current, making it suitable for various applications. With its durable construction and easy installation, it provides a reliable solution for your wiring needs.
Search Keywords:
671GP02
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,578
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.73
$143.250
50
$5.55
$277.500
100
$5.30
$530.000
250
$5.07
$1,267.500
500
$4.86
$2,430.000
1,000
$4.73
$4,730.000
2,500
$4.61
$11,525.000
5,000 +
$4.54
$22,700.000
DOWNLOADS