671-GP-02PSB
Marathon Special ProductsConn Barrier Strip 4 POS 11.1mm Screw Panel Mount 30A Kulka® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-02PSB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
2
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 671-GP-02PSB is a high-quality Conn Barrier Strip that is designed for use in various electrical applications. It features 4 positions and utilizes a reliable 11.1mm screw panel mount for easy installation. With a maximum current rating of 30A, this Kulka® connector ensures secure and efficient electrical connections. Its durable construction guarantees long-lasting performance and offers excellent resistance to wear and tear. Use this versatile barrier strip for a wide range of panel wiring projects with confidence.
Search Keywords:
671GP02PSB
Possible Replacement options available. See Alternatives
IN STOCK:
3,700
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$6.12
$153.000
50
$6.02
$301.000
100
$5.86
$586.000
250
$5.41
$1,352.500
500
$5.33
$2,665.000
1,000
$5.25
$5,250.000
2,500
$5.09
$12,725.000
5,000
+
$5.01
$25,050.000
Product Guides