671-GP-03
Marathon Special ProductsConn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-03
Alias/AKA:
0203081
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
3
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 671-GP-03 is a high-quality Conn Barrier Strip designed for reliable electrical connections. With 6 positions and a 11.1mm screw panel mount, this barrier strip is perfect for securely fastening wires in various applications. It is capable of handling up to 20A of current, making it suitable for power distribution and control panel installations. The durable construction ensures long-lasting performance and the easy panel mount design allows for convenient installation. Trust MARATHON/KULKA 671-GP-03 for secure and efficient electrical connections.
Search Keywords:
671GP03
IN STOCK:
81
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$12.93
$323.250
50
$12.80
$640.000
100
$12.67
$1,267.000
250
$12.54
$3,135.000
500
$12.42
$6,210.000
1,000
$12.29
$12,290.000
2,500
+
$12.17
$30,425.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-640551-2
12P MTA156 COVER
822154-1
Assembly Tools, Chip Carrier Extraction Tool
213
Conn Barrier Strip 26 POS 11.1mm Screw Panel Mount 20A
HBL2615
LKG FLG-INLT, 30A 125V, L5-30P, WH
RTB14615
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - N...