671-GP-04
Marathon Special ProductsConn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-04
Alias/AKA:
0204081
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part number 671-GP-04 is a reliable and high-quality Conn Barrier Strip designed for various electrical applications. With 8 positions and a 11.1mm screw panel mount, this barrier strip provides a secure and efficient connection for up to 20A current. It is an ideal solution for connecting multiple wires and ensuring a stable electrical connection. Suitable for panel mounting, this Conn Barrier Strip is a durable and dependable choice for a wide range of industrial and commercial applications.
Search Keywords:
671GP04
IN STOCK:
1,390
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.08
$202.000
50
$7.72
$386.000
100
$7.49
$749.000
250
$7.08
$1,770.000
500
$6.89
$3,445.000
1,000
$6.79
$6,790.000
2,500
+
$6.54
$16,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2131B
Scotchcast - 2 Part Flame Retardant Resin Kit - 213g (7.5oz) Pouch
2059-302/998-403
SMD PCB terminal block - 0.5 mm² - Pin spacing 3 mm - 2-pole - PUSH WIRE® - in tape-and-re...
JANTX1N5551
Diode - Standard - 400V - 5A - Standard Recovery >500ns, > 200mA (Io) - 2 µs Reverse Recov...